
DCQ0150V2NBSC | |
|---|---|
DigiKey Part Number | 811-3825-ND |
Manufacturer | |
Manufacturer Product Number | DCQ0150V2NBSC |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 265,95000 Kč | 2 265,95 Kč |
| 5 | 2 181,48600 Kč | 10 907,43 Kč |
| 10 | 2 146,03100 Kč | 21 460,31 Kč |
| 30 | 2 090,91000 Kč | 62 727,30 Kč |
| 60 | 2 056,81800 Kč | 123 409,08 Kč |
| Unit Price without VAT: | 2 265,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 741,79950 Kč |




