
DCE0133V2NBC | |
|---|---|
DigiKey Part Number | 811-3915-ND |
Manufacturer | |
Manufacturer Product Number | DCE0133V2NBC |
Description | DC DC CONVERTER 12V 396W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 396 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.5% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm) | |
Supplier Device Package | Eighth Brick | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 711,15000 Kč | 1 711,15 Kč |
| 5 | 1 667,62400 Kč | 8 338,12 Kč |
| 10 | 1 587,38100 Kč | 15 873,81 Kč |
| 25 | 1 497,18560 Kč | 37 429,64 Kč |
| 50 | 1 416,71140 Kč | 70 835,57 Kč |
| 100 | 1 358,35860 Kč | 135 835,86 Kč |
| Unit Price without VAT: | 1 711,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 070,49150 Kč |



