
D1U74T-W-2700-12-HB3C | |
|---|---|
DigiKey Part Number | 811-D1U74T-W-2700-12-HB3C-ND |
Manufacturer | |
Manufacturer Product Number | D1U74T-W-2700-12-HB3C |
Description | AC/DC CONVERTER 12V 2.7KW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC, 90 ~ 140 VAC, 180 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 90 ~ 140 VAC, 180 ~ 300 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 225 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 96% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 6.98" L x 2.89" W x 1.54" H (177.4mm x 73.5mm x 39.0mm) | |
Approval Agency | CE, CQC, cURus, EAC, KC, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 976,06000 Kč | 12 976,06 Kč |
| 5 | 12 586,93200 Kč | 62 934,66 Kč |
| 10 | 12 209,27400 Kč | 122 092,74 Kč |
| Unit Price without VAT: | 12 976,06000 Kč |
|---|---|
| Unit Price with VAT: | 15 701,03260 Kč |



