Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Looking for a high efficiency power supply for Server, Storage, and Networking applications?

D1U54P-W-1500-12-HC4TC

DigiKey Part Number
D1U54P-W-1500-12-HC4TC-ND
Manufacturer
Manufacturer Product Number
D1U54P-W-1500-12-HC4TC
Description
AC/DC CONVERTER 12V 1500W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
125 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-5°C ~ 45°C (With Derating)
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)
Approval Agency
BSMI, CE, cCSAus, CQC, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10010 156,20770 Kč1 015 620,77 Kč
Unit Price without VAT:10 156,20770 Kč
Unit Price with VAT:12 289,01132 Kč