
CRV1S1215SC | |
|---|---|
DigiKey Part Number | 811-3208-ND |
Manufacturer | |
Manufacturer Product Number | CRV1S1215SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | CRV1S1215SC Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV1215SA | XP Power | 60 | 1470-2885-5-ND | 52,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 5 | 72,10800 Kč | 360,54 Kč |
| 10 | 70,93100 Kč | 709,31 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 50 | 68,29800 Kč | 3 414,90 Kč |
| 100 | 67,18940 Kč | 6 718,94 Kč |
| 250 | 65,75060 Kč | 16 437,65 Kč |
| 500 | 64,68014 Kč | 32 340,07 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


