
CRE1S0505MEC-R | |
|---|---|
DigiKey Part Number | 811-3267-2-ND - Tape & Reel (TR) 811-3267-1-ND - Cut Tape (CT) 811-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE1S0505MEC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.7mm x 10.7mm x 7.1mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 5 | 93,65200 Kč | 468,26 Kč |
| 10 | 92,13900 Kč | 921,39 Kč |
| 25 | 90,18240 Kč | 2 254,56 Kč |
| 50 | 88,71660 Kč | 4 435,83 Kč |
| 100 | 87,27610 Kč | 8 727,61 Kč |
| 250 | 85,40560 Kč | 21 351,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,01468 Kč | 42 007,34 Kč |
| 1 000 | 82,64498 Kč | 82 644,98 Kč |
| 1 500 | 81,85343 Kč | 122 780,15 Kč |
| 2 500 | 80,86632 Kč | 202 165,80 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |











