
CMR1215S3C | |
|---|---|
DigiKey Part Number | 811-2901-5-ND |
Manufacturer | |
Manufacturer Product Number | CMR1215S3C |
Description | DC DC CONVERTER +/-15V 750MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 25mA, 25mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | CMR1215S3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25mA, 25mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 5 | 72,10800 Kč | 360,54 Kč |
| 10 | 70,93100 Kč | 709,31 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 50 | 68,29800 Kč | 3 414,90 Kč |
| 100 | 67,18940 Kč | 6 718,94 Kč |
| 250 | 65,75060 Kč | 16 437,65 Kč |
| 500 | 64,68014 Kč | 32 340,07 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



