
CMR0505SA3C | |
|---|---|
DigiKey Part Number | 811-2898-5-ND |
Manufacturer | |
Manufacturer Product Number | CMR0505SA3C |
Description | DC DC CONVERTER 5V 750MW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CMR0505SA3C Models |
Category | Current - Output (Max) 150mA |
Mfr | Power (Watts) 750 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 5 | 61,94400 Kč | 309,72 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 59,65960 Kč | 1 491,49 Kč |
| 50 | 58,68940 Kč | 2 934,47 Kč |
| 100 | 57,73820 Kč | 5 773,82 Kč |
| 250 | 56,50140 Kč | 14 125,35 Kč |
| 500 | 55,58254 Kč | 27 791,27 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |



