
CME0512SC | |
|---|---|
DigiKey Part Number | 811-2895-5-ND |
Manufacturer | |
Manufacturer Product Number | CME0512SC |
Description | DC DC CONVERTER 12V 750MW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 63mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CME0512SC Models |
Category | Current - Output (Max) 63mA |
Mfr | Power (Watts) 750 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 5 | 65,22000 Kč | 326,10 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 35 | 62,30400 Kč | 2 180,64 Kč |
| 70 | 61,29314 Kč | 4 290,52 Kč |
| 105 | 60,71019 Kč | 6 374,57 Kč |
| 280 | 59,31861 Kč | 16 609,21 Kč |
| 525 | 58,44244 Kč | 30 682,28 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


