
CME0305S3C | |
|---|---|
DigiKey Part Number | 811-2890-5-ND |
Manufacturer | |
Manufacturer Product Number | CME0305S3C |
Description | DC DC CONVERTER 5V 750MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | CME0305S3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 150mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 5 | 71,01600 Kč | 355,08 Kč |
| 10 | 69,86000 Kč | 698,60 Kč |
| 40 | 67,62400 Kč | 2 704,96 Kč |
| 80 | 66,52688 Kč | 5 322,15 Kč |
| 120 | 65,89350 Kč | 7 907,22 Kč |
| 280 | 64,58761 Kč | 18 084,53 Kč |
| 520 | 63,64777 Kč | 33 096,84 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |








