
BEI15-150-Q12P-C | |
|---|---|
DigiKey Part Number | 811-2189-5-ND |
Manufacturer | |
Manufacturer Product Number | BEI15-150-Q12P-C |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BEI15-150-Q12P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.35" H (27.9mm x 24.4mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,06000 Kč | 906,06 Kč |
| 5 | 872,42400 Kč | 4 362,12 Kč |
| 10 | 858,27200 Kč | 8 582,72 Kč |
| 25 | 839,87800 Kč | 20 996,95 Kč |
| 90 | 814,77378 Kč | 73 329,64 Kč |
| 180 | 801,48317 Kč | 144 266,97 Kč |
| Unit Price without VAT: | 906,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,33260 Kč |


