
BAC1S12SC | |
---|---|
DigiKey Part Number | 811-BAC1S12SC-ND |
Manufacturer | |
Manufacturer Product Number | BAC1S12SC |
Description | AC/DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 83mA 85 ~ 305 VAC, 70 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 400 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.32" L x 0.39" W x 0.84" H (33.5mm x 10.0mm x 21.4mm) | |
Approval Agency | CE, cURus, DEMKO | |
Line Regulation | ±0.1% | |
Load Regulation | ±0.2% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,31000 Kč | 123,31 Kč |
5 | 122,68800 Kč | 613,44 Kč |
10 | 121,85600 Kč | 1 218,56 Kč |
25 | 120,39760 Kč | 3 009,94 Kč |
50 | 117,48120 Kč | 5 874,06 Kč |
100 | 111,64880 Kč | 11 164,88 Kč |
250 | 104,35832 Kč | 26 089,58 Kč |
500 | 97,48482 Kč | 48 742,41 Kč |
1 000 | 91,23540 Kč | 91 235,40 Kč |
Unit Price without VAT: | 123,31000 Kč |
---|---|
Unit Price with VAT: | 149,20510 Kč |