


ACM20-5-AC1-R-F-C | |
|---|---|
DigiKey Part Number | 811-2660-ND |
Manufacturer | |
Manufacturer Product Number | ACM20-5-AC1-R-F-C |
Description | ENERGY MONITOR 0-32A LED PNL MNT |
Customer Reference | |
Detailed Description | Energy Monitor LED - Red Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
EDA/CAD Models | ACM20-5-AC1-R-F-C Models |
Category | Display Characters - Height 0.360" (9.14mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply 85 ~ 264VAC |
Series | Panel Cutout Dimensions Rectangular - 36.22mm x 22.10mm |
Packaging Box | Mounting Type Panel Mount - Surface |
Part Status Last Time Buy | Termination Style Screw Terminal |
Type Energy Monitor | Features Built In Current Transformer (Primary) |
Measuring Type Current, Frequency, Voltage, Wattage | Operating Temperature 0°C ~ 60°C |
Measuring Range 0 ~ 32A | Weight 0.084 lb (38.1 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,63000 Kč | 1 435,63 Kč |
| 5 | 1 370,41400 Kč | 6 852,07 Kč |
| 12 | 1 336,20750 Kč | 16 034,49 Kč |
| 36 | 1 294,49750 Kč | 46 601,91 Kč |
| 60 | 1 275,53400 Kč | 76 532,04 Kč |
| 108 | 1 254,06472 Kč | 135 438,99 Kč |
| Unit Price without VAT: | 1 435,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,11230 Kč |


