78602/4MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 45
Unit Price: 33,05000 Kč
Datasheet
78601/16MC-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78602/4MC

DigiKey Part Number
78602/4MC-ND
Manufacturer
Manufacturer Product Number
78602/4MC
Description
PULSE XFMR 1:1:1 67UH
Customer Reference
Detailed Description
67µH General Purpose Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Last Time Buy
Transformer Type
General Purpose
Inductance
67µH
ET (Volt-Time)
4VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5031,57500 Kč1 578,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,57500 Kč
Unit Price with VAT:38,20575 Kč