
78601/1JC | |
|---|---|
DigiKey Part Number | 811-3113-5-ND |
Manufacturer | |
Manufacturer Product Number | 78601/1JC |
Description | PULSE XFMR 1:1 2MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2mH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 78601/1JC Models |
Category | ET (Volt-Time) 20VµS |
Manufacturer Murata Power Solutions Inc. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.375" L x 0.354" W (9.52mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type General Purpose | Operating Temperature 0°C ~ 70°C |
Inductance 2mH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 42,42440 Kč | 1 060,61 Kč |
| 50 | 41,14340 Kč | 2 057,17 Kč |
| 100 | 39,88990 Kč | 3 988,99 Kč |
| 250 | 38,27852 Kč | 9 569,63 Kč |
| 500 | 37,09674 Kč | 18 548,37 Kč |
| 1 000 | 35,94501 Kč | 35 945,01 Kč |
| 5 000 | 33,38737 Kč | 166 936,85 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


