
78253/35JC | |
|---|---|
DigiKey Part Number | 811-2413-ND |
Manufacturer | |
Manufacturer Product Number | 78253/35JC |
Description | TRANSFORMER 360UH MAX253 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 360 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.002 lb (0.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 71,66600 Kč | 716,66 Kč |
| 25 | 68,79800 Kč | 1 719,95 Kč |
| 50 | 66,69380 Kč | 3 334,69 Kč |
| 100 | 64,64230 Kč | 6 464,23 Kč |
| 250 | 62,00960 Kč | 15 502,40 Kč |
| 500 | 60,07864 Kč | 30 039,32 Kč |
| 1 000 | 58,19869 Kč | 58 198,69 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


