78SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7803SRH-C

DigiKey Part Number
811-2643-ND
Manufacturer
Manufacturer Product Number
7803SRH-C
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 7.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
7803SRH-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1240,60000 Kč240,60 Kč
10238,26500 Kč2 382,65 Kč
25235,83560 Kč5 895,89 Kč
50228,53980 Kč11 426,99 Kč
100218,81480 Kč21 881,48 Kč
Manufacturers Standard Package
Unit Price without VAT:240,60000 Kč
Unit Price with VAT:291,12600 Kč