
56300C | |
|---|---|
DigiKey Part Number | 811-3110-ND |
Manufacturer | |
Manufacturer Product Number | 56300C |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 20kHz ~ 200kHz 5.73mOhm Primary, 8.59mOhm Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56300C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:1 | |
DC Resistance (DCR) | 5.73mOhm Primary, 8.59mOhm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.350" W (16.79mm x 8.89mm) | |
Height - Seated (Max) | 0.795" (20.19mm) | |
Termination Style | PC Pin | |
Weight | 0.013 lb (5.70 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 25 | 44,09600 Kč | 1 102,40 Kč |
| 50 | 42,75620 Kč | 2 137,81 Kč |
| 100 | 41,45220 Kč | 4 145,22 Kč |
| 250 | 39,77860 Kč | 9 944,65 Kč |
| 500 | 38,54938 Kč | 19 274,69 Kč |
| 1 000 | 37,35166 Kč | 37 351,66 Kč |
| 5 000 | 34,69248 Kč | 173 462,40 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


