
52106C | |
|---|---|
DigiKey Part Number | 811-1257-ND |
Manufacturer | |
Manufacturer Product Number | 52106C |
Description | CMC 1.7A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.7A DCR 193mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 52106C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 193mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.642" W (24.00mm x 16.30mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 79,09900 Kč | 790,99 Kč |
| 40 | 70,32225 Kč | 2 812,89 Kč |
| 80 | 66,30638 Kč | 5 304,51 Kč |
| 120 | 64,06667 Kč | 7 688,00 Kč |
| 280 | 59,63282 Kč | 16 697,19 Kč |
| 520 | 56,59325 Kč | 29 428,49 Kč |
| 1 000 | 53,55498 Kč | 53 554,98 Kč |
| 2 520 | 51,70758 Kč | 130 303,10 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

