XRCPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCPB
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCPB26M000F2P00R0

DigiKey Part Number
490-13438-2-ND - Tape & Reel (TR)
490-13438-1-ND - Cut Tape (CT)
490-13438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCPB26M000F2P00R0
Description
CRYSTAL 26.0000MHZ 6PF SMD
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCPB26M000F2P00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 196
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,37800 Kč63,78 Kč
505,78880 Kč289,44 Kč
1005,55090 Kč555,09 Kč
5005,03180 Kč2 515,90 Kč
1 0004,82340 Kč4 823,40 Kč
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč