XRCPB25M000F0Z00R0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 3 344
Unit Price: 6,30000 Kč
Datasheet
25 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCPB25M000F0Z00R0

DigiKey Part Number
490-13433-2-ND - Tape & Reel (TR)
490-13433-1-ND - Cut Tape (CT)
490-13433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCPB25M000F0Z00R0
Description
CRYSTAL 25.0000MHZ 6PF SMD
Customer Reference
Detailed Description
25 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCPB25M000F0Z00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
25 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.020" (0.50mm)
Frequency Tolerance
±100ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB25M000F0Z00R0Murata Electronics3 344490-XRCGB25M000F0Z00R0CT-ND6,30000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes