24.576 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCPB24M576F0L00R0

DigiKey Part Number
490-13430-2-ND - Tape & Reel (TR)
490-13430-1-ND - Cut Tape (CT)
490-13430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCPB24M576F0L00R0
Description
CRYSTAL 24.5760MHZ 6PF SMD
Customer Reference
Detailed Description
24.576 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCPB24M576F0L00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±100ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 738
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,53000 Kč65,30 Kč
256,17360 Kč154,34 Kč
505,92140 Kč296,07 Kč
1005,67580 Kč567,58 Kč
2505,36792 Kč1 341,98 Kč
5005,14576 Kč2 572,88 Kč
1 0004,93306 Kč4 933,06 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč