



XRCPB24M576F0L00R0 | |
|---|---|
DigiKey Part Number | 490-13430-2-ND - Tape & Reel (TR) 490-13430-1-ND - Cut Tape (CT) 490-13430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCPB24M576F0L00R0 |
Description | CRYSTAL 24.5760MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCPB24M576F0L00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 24.576 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±100ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB24M576F0L00R0 | Murata Electronics | 3 227 | 490-18298-1-ND | 6,30000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,67580 Kč | 567,58 Kč |
| 250 | 5,36792 Kč | 1 341,98 Kč |
| 500 | 5,14576 Kč | 2 572,88 Kč |
| 1 000 | 4,93306 Kč | 4 933,06 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

