48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCMD48M000F1P2AR0

DigiKey Part Number
490-XRCMD48M000F1P2AR0TR-ND - Tape & Reel (TR)
490-XRCMD48M000F1P2AR0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XRCMD48M000F1P2AR0
Description
48.0MHZ CRYSTAL UNIT +/-10PPM IN
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCMD48M000F1P2AR0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F48012IJRCTS-Frequency Controls0402F48012IJR-ND7,12630 KčSimilar
402F48012IKRCTS-Frequency Controls0402F48012IKR-ND7,12630 KčSimilar
416F48012IKRCTS-Frequency Controls0416F48012IKR-ND10,99623 KčSimilar
416F48012ITRCTS-Frequency Controls0416F48012ITR-ND10,99623 KčSimilar
425WF48012IKRCTS-Frequency Controls0110-425WF48012IKRCT-ND11,34000 KčSimilar
In-Stock: 991
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1016,08400 Kč160,84 Kč
2515,21080 Kč380,27 Kč
5014,58100 Kč729,05 Kč
10013,97840 Kč1 397,84 Kč
25013,21952 Kč3 304,88 Kč
50012,67272 Kč6 336,36 Kč
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč