
XRCGE30M000F3A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE30M000F3A1AR0TR-ND - Tape & Reel (TR) 490-XRCGE30M000F3A1AR0CT-ND - Cut Tape (CT) 490-XRCGE30M000F3A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE30M000F3A1AR0 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE30M000F3A1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 50 | 7,45000 Kč | 372,50 Kč |
| 100 | 7,14140 Kč | 714,14 Kč |
| 250 | 6,75212 Kč | 1 688,03 Kč |
| 500 | 6,47326 Kč | 3 236,63 Kč |
| 1 000 | 6,20533 Kč | 6 205,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,91948 Kč | 17 758,44 Kč |
| 6 000 | 5,67471 Kč | 34 048,26 Kč |
| 9 000 | 5,53631 Kč | 49 826,79 Kč |
| 15 000 | 5,36682 Kč | 80 502,30 Kč |
| 21 000 | 5,25807 Kč | 110 419,47 Kč |
| 30 000 | 5,14523 Kč | 154 356,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

