
XRCGE30M000F3A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE30M000F3A1AR0TR-ND - Tape & Reel (TR) 490-XRCGE30M000F3A1AR0CT-ND - Cut Tape (CT) 490-XRCGE30M000F3A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE30M000F3A1AR0 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE30M000F3A1AR0 Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±45ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,15500 Kč | 81,55 Kč |
| 25 | 7,71640 Kč | 192,91 Kč |
| 50 | 7,39960 Kč | 369,98 Kč |
| 100 | 7,09300 Kč | 709,30 Kč |
| 250 | 6,70628 Kč | 1 676,57 Kč |
| 500 | 6,42934 Kč | 3 214,67 Kč |
| 1 000 | 6,16322 Kč | 6 163,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87930 Kč | 17 637,90 Kč |
| 6 000 | 5,63620 Kč | 33 817,20 Kč |
| 9 000 | 5,49874 Kč | 49 488,66 Kč |
| 15 000 | 5,33040 Kč | 79 956,00 Kč |
| 21 000 | 5,22239 Kč | 109 670,19 Kč |
| 30 000 | 5,11031 Kč | 153 309,30 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

