
XRCGE25M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE25M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE25M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000FBA1BR0 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE25M000FBA1BR0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 8,02520 Kč | 200,63 Kč |
| 50 | 7,69560 Kč | 384,78 Kč |
| 100 | 7,37870 Kč | 737,87 Kč |
| 250 | 6,97740 Kč | 1 744,35 Kč |
| 500 | 6,68836 Kč | 3 344,18 Kč |
| 1 000 | 6,41161 Kč | 6 411,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,11629 Kč | 18 348,87 Kč |
| 6 000 | 5,86342 Kč | 35 180,52 Kč |
| 9 000 | 5,72046 Kč | 51 484,14 Kč |
| 15 000 | 5,54531 Kč | 83 179,65 Kč |
| 21 000 | 5,43296 Kč | 114 092,16 Kč |
| 30 000 | 5,31639 Kč | 159 491,70 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

