



XRCGB48M000F5A00R0 | |
|---|---|
DigiKey Part Number | 490-18355-2-ND - Tape & Reel (TR) 490-18355-1-ND - Cut Tape (CT) 490-18355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB48M000F5A00R0 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB48M000F5A00R0 Models |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±65ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
ESR (Equivalent Series Resistance) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,65500 Kč | 86,55 Kč |
| 25 | 8,18360 Kč | 204,59 Kč |
| 50 | 7,84580 Kč | 392,29 Kč |
| 100 | 7,52050 Kč | 752,05 Kč |
| 250 | 7,11172 Kč | 1 777,93 Kč |
| 500 | 6,81724 Kč | 3 408,62 Kč |
| 1 000 | 6,53528 Kč | 6 535,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,23440 Kč | 18 703,20 Kč |
| 6 000 | 5,97663 Kč | 35 859,78 Kč |
| 9 000 | 5,83090 Kč | 52 478,10 Kč |
| 15 000 | 5,65237 Kč | 84 785,55 Kč |
| 21 000 | 5,53787 Kč | 116 295,27 Kč |
| 30 000 | 5,41905 Kč | 162 571,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


