



XRCGB40M000F4M01R0 | |
|---|---|
DigiKey Part Number | 490-18350-2-ND - Tape & Reel (TR) 490-18350-1-ND - Cut Tape (CT) 490-18350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F4M01R0 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±45ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F4M01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±45ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,15720 Kč | 128,93 Kč |
| 50 | 4,93880 Kč | 246,94 Kč |
| 100 | 4,73710 Kč | 473,71 Kč |
| 250 | 4,47928 Kč | 1 119,82 Kč |
| 500 | 4,29368 Kč | 2 146,84 Kč |
| 1 000 | 4,11603 Kč | 4 116,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92635 Kč | 11 779,05 Kč |
| 6 000 | 3,76393 Kč | 22 583,58 Kč |
| 9 000 | 3,67208 Kč | 33 048,72 Kč |
| 15 000 | 3,55957 Kč | 53 393,55 Kč |
| 21 000 | 3,48739 Kč | 73 235,19 Kč |
| 30 000 | 3,41248 Kč | 102 374,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




