



XRCGB40M000F1S1DR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S1DR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S1DR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S1DR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S1DR0 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F1S1DR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 25 | 5,46440 Kč | 136,61 Kč |
| 50 | 5,23720 Kč | 261,86 Kč |
| 100 | 5,02250 Kč | 502,25 Kč |
| 250 | 4,74972 Kč | 1 187,43 Kč |
| 500 | 4,55354 Kč | 2 276,77 Kč |
| 1 000 | 4,36493 Kč | 4 364,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16383 Kč | 12 491,49 Kč |
| 6 000 | 3,99161 Kč | 23 949,66 Kč |
| 9 000 | 3,89423 Kč | 35 048,07 Kč |
| 15 000 | 3,77492 Kč | 56 623,80 Kč |
| 21 000 | 3,69838 Kč | 77 665,98 Kč |
| 30 000 | 3,61894 Kč | 108 568,20 Kč |
| 36 000 | 3,57901 Kč | 128 844,36 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |






