38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB38M400F1S1CR0

DigiKey Part Number
490-XRCGB38M400F1S1CR0TR-ND - Tape & Reel (TR)
490-XRCGB38M400F1S1CR0CT-ND - Cut Tape (CT)
490-XRCGB38M400F1S1CR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB38M400F1S1CR0
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB38M400F1S1CR0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
38.4 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,50600 Kč55,06 Kč
255,21400 Kč130,35 Kč
505,00120 Kč250,06 Kč
1004,79470 Kč479,47 Kč
2504,53316 Kč1 133,29 Kč
5004,34586 Kč2 172,93 Kč
1 0004,16589 Kč4 165,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97395 Kč11 921,85 Kč
6 0003,80961 Kč22 857,66 Kč
9 0003,71664 Kč33 449,76 Kč
15 0003,60276 Kč54 041,40 Kč
21 0003,52969 Kč74 123,49 Kč
30 0003,45389 Kč103 616,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč