



XRCGB38M400F1S1CR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB38M400F1S1CR0TR-ND - Tape & Reel (TR) 490-XRCGB38M400F1S1CR0CT-ND - Cut Tape (CT) 490-XRCGB38M400F1S1CR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB38M400F1S1CR0 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB38M400F1S1CR0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 38.4 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 25 | 5,21400 Kč | 130,35 Kč |
| 50 | 5,00120 Kč | 250,06 Kč |
| 100 | 4,79470 Kč | 479,47 Kč |
| 250 | 4,53316 Kč | 1 133,29 Kč |
| 500 | 4,34586 Kč | 2 172,93 Kč |
| 1 000 | 4,16589 Kč | 4 165,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97395 Kč | 11 921,85 Kč |
| 6 000 | 3,80961 Kč | 22 857,66 Kč |
| 9 000 | 3,71664 Kč | 33 449,76 Kč |
| 15 000 | 3,60276 Kč | 54 041,40 Kč |
| 21 000 | 3,52969 Kč | 74 123,49 Kč |
| 30 000 | 3,45389 Kč | 103 616,70 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

