



XRCGB32M768F2N10R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M768F2N10R0TR-ND - Tape & Reel (TR) 490-XRCGB32M768F2N10R0CT-ND - Cut Tape (CT) 490-XRCGB32M768F2N10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M768F2N10R0 |
Description | CRYSTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M768F2N10R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32.768 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±100ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 25 | 5,29720 Kč | 132,43 Kč |
| 50 | 5,07620 Kč | 253,81 Kč |
| 100 | 4,86770 Kč | 486,77 Kč |
| 250 | 4,60240 Kč | 1 150,60 Kč |
| 500 | 4,41218 Kč | 2 206,09 Kč |
| 1 000 | 4,22950 Kč | 4 229,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03464 Kč | 12 103,92 Kč |
| 6 000 | 3,86772 Kč | 23 206,32 Kč |
| 9 000 | 3,77336 Kč | 33 960,24 Kč |
| 15 000 | 3,65775 Kč | 54 866,25 Kč |
| 21 000 | 3,58358 Kč | 75 255,18 Kč |
| 30 000 | 3,50662 Kč | 105 198,60 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

