



XRCGB32M000F2P26R0 | |
|---|---|
DigiKey Part Number | 490-18342-2-ND - Tape & Reel (TR) 490-18342-1-ND - Cut Tape (CT) 490-18342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F2P26R0 |
Description | CRYSTAL 32.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 5pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F2P26R0 Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 5pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 50 | 5,11100 Kč | 255,55 Kč |
| 100 | 4,90090 Kč | 490,09 Kč |
| 250 | 4,63384 Kč | 1 158,46 Kč |
| 500 | 4,44234 Kč | 2 221,17 Kč |
| 1 000 | 4,25839 Kč | 4 258,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,06220 Kč | 12 186,60 Kč |
| 6 000 | 3,89415 Kč | 23 364,90 Kč |
| 9 000 | 3,79914 Kč | 34 192,26 Kč |
| 15 000 | 3,68274 Kč | 55 241,10 Kč |
| 21 000 | 3,60807 Kč | 75 769,47 Kč |
| 30 000 | 3,53058 Kč | 105 917,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

