



XRCGB32M000F1SBBR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1SBBR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1SBBR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1SBBR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1SBBR0 |
Description | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1SBBR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 50 | 4,98920 Kč | 249,46 Kč |
| 100 | 4,78120 Kč | 478,12 Kč |
| 250 | 4,52128 Kč | 1 130,32 Kč |
| 500 | 4,33440 Kč | 2 167,20 Kč |
| 1 000 | 4,15529 Kč | 4 155,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96379 Kč | 11 891,37 Kč |
| 6 000 | 3,79980 Kč | 22 798,80 Kč |
| 9 000 | 3,70706 Kč | 33 363,54 Kč |
| 15 000 | 3,59351 Kč | 53 902,65 Kč |
| 21 000 | 3,52063 Kč | 73 933,23 Kč |
| 30 000 | 3,44502 Kč | 103 350,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


