32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB32M000F1S2KR0

DigiKey Part Number
490-XRCGB32M000F1S2KR0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F1S2KR0CT-ND - Cut Tape (CT)
490-XRCGB32M000F1S2KR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F1S2KR0
Description
CRYSTAL 32.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F1S2KR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,64800 Kč56,48 Kč
255,34200 Kč133,55 Kč
505,12360 Kč256,18 Kč
1004,91140 Kč491,14 Kč
2504,64560 Kč1 161,40 Kč
5004,45326 Kč2 226,63 Kč
1 0004,26910 Kč4 269,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,07235 Kč12 217,05 Kč
6 0003,90388 Kč23 423,28 Kč
9 0003,80864 Kč34 277,76 Kč
15 0003,69197 Kč55 379,55 Kč
21 0003,61709 Kč75 958,89 Kč
30 0003,53941 Kč106 182,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč