XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB32M000F1S1DR0

DigiKey Part Number
490-XRCGB32M000F1S1DR0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F1S1DR0CT-ND - Cut Tape (CT)
490-XRCGB32M000F1S1DR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F1S1DR0
Description
2.0X1.6MM 32.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F1S1DR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,53600 Kč55,36 Kč
255,23720 Kč130,93 Kč
505,02260 Kč251,13 Kč
1004,81410 Kč481,41 Kč
2504,55268 Kč1 138,17 Kč
5004,36408 Kč2 182,04 Kč
1 0004,18348 Kč4 183,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,99059 Kč11 971,77 Kč
6 0003,82552 Kč22 953,12 Kč
9 0003,73219 Kč33 589,71 Kč
15 0003,61785 Kč54 267,75 Kč
21 0003,54448 Kč74 434,08 Kč
30 0003,46835 Kč104 050,50 Kč
36 0003,43007 Kč123 482,52 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč