



XRCGB32M000F1H83R0 | |
|---|---|
DigiKey Part Number | 490-18338-2-ND - Tape & Reel (TR) 490-18338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1H83R0 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1H83R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 50 | 7,05120 Kč | 352,56 Kč |
| 100 | 6,75930 Kč | 675,93 Kč |
| 250 | 6,39264 Kč | 1 598,16 Kč |
| 500 | 6,12806 Kč | 3 064,03 Kč |
| 1 000 | 5,87461 Kč | 5 874,61 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

