31.25 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31.25 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB31M250F2P00R0

DigiKey Part Number
490-9768-2-ND - Tape & Reel (TR)
490-9768-1-ND - Cut Tape (CT)
490-9768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB31M250F2P00R0
Description
CRYSTAL 31.2500MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
31.25 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB31M250F2P00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
31.25 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±20ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,62700 Kč56,27 Kč
255,31680 Kč132,92 Kč
505,09840 Kč254,92 Kč
1004,88830 Kč488,83 Kč
2504,62208 Kč1 155,52 Kč
5004,43100 Kč2 215,50 Kč
1 0004,24769 Kč4 247,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05205 Kč12 156,15 Kč
6 0003,88442 Kč23 306,52 Kč
9 0003,78963 Kč34 106,67 Kč
15 0003,67353 Kč55 102,95 Kč
21 0003,59902 Kč75 579,42 Kč
30 0003,52173 Kč105 651,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč