


XRCGB27M000FAN16R0 | |
---|---|
DigiKey Part Number | 490-13457-2-ND - Tape & Reel (TR) 490-13457-1-ND - Cut Tape (CT) 490-13457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000FAN16R0 |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000FAN16R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 5,43700 Kč | 54,37 Kč |
25 | 5,14080 Kč | 128,52 Kč |
50 | 4,92840 Kč | 246,42 Kč |
100 | 4,72220 Kč | 472,22 Kč |
250 | 4,46596 Kč | 1 116,49 Kč |
500 | 4,28140 Kč | 2 140,70 Kč |
1 000 | 4,10434 Kč | 4 104,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,91521 Kč | 11 745,63 Kč |
6 000 | 3,75322 Kč | 22 519,32 Kč |
9 000 | 3,66164 Kč | 32 954,76 Kč |
15 000 | 3,54946 Kč | 53 241,90 Kč |
21 000 | 3,47748 Kč | 73 027,08 Kč |
30 000 | 3,40279 Kč | 102 083,70 Kč |
36 000 | 3,36525 Kč | 121 149,00 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |