



XRCGB27M000F3A00R0 | |
|---|---|
DigiKey Part Number | 490-12147-2-ND - Tape & Reel (TR) 490-12147-1-ND - Cut Tape (CT) 490-12147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000F3A00R0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000F3A00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 50 | 7,84900 Kč | 392,45 Kč |
| 100 | 7,52570 Kč | 752,57 Kč |
| 250 | 7,11664 Kč | 1 779,16 Kč |
| 500 | 6,82184 Kč | 3 410,92 Kč |
| 1 000 | 6,53962 Kč | 6 539,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,23844 Kč | 18 715,32 Kč |
| 6 000 | 5,98051 Kč | 35 883,06 Kč |
| 9 000 | 5,83469 Kč | 52 512,21 Kč |
| 15 000 | 5,65609 Kč | 84 841,35 Kč |
| 21 000 | 5,54148 Kč | 116 371,08 Kč |
| 30 000 | 5,42257 Kč | 162 677,10 Kč |
| 36 000 | 5,36281 Kč | 193 061,16 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

