



XRCGB26M000F2P00R0 | |
|---|---|
DigiKey Part Number | 490-9764-2-ND - Tape & Reel (TR) 490-9764-1-ND - Cut Tape (CT) 490-9764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F2P00R0 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F2P00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 25 | 5,28080 Kč | 132,02 Kč |
| 50 | 5,06380 Kč | 253,19 Kč |
| 100 | 4,85520 Kč | 485,52 Kč |
| 250 | 4,59072 Kč | 1 147,68 Kč |
| 500 | 4,40092 Kč | 2 200,46 Kč |
| 1 000 | 4,21886 Kč | 4 218,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02456 Kč | 12 073,68 Kč |
| 6 000 | 3,85806 Kč | 23 148,36 Kč |
| 9 000 | 3,76391 Kč | 33 875,19 Kč |
| 15 000 | 3,64860 Kč | 54 729,00 Kč |
| 21 000 | 3,57459 Kč | 75 066,39 Kč |
| 30 000 | 3,49783 Kč | 104 934,90 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

