



XRCGB26M000F1SABR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB26M000F1SABR0TR-ND - Tape & Reel (TR) 490-XRCGB26M000F1SABR0CT-ND - Cut Tape (CT) 490-XRCGB26M000F1SABR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1SABR0 |
Description | CRYSTAL 26.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,73500 Kč | 57,35 Kč |
| 25 | 5,41400 Kč | 135,35 Kč |
| 50 | 5,18880 Kč | 259,44 Kč |
| 100 | 4,97610 Kč | 497,61 Kč |
| 250 | 4,70584 Kč | 1 176,46 Kč |
| 500 | 4,51146 Kč | 2 255,73 Kč |
| 1 000 | 4,32460 Kč | 4 324,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12536 Kč | 12 376,08 Kč |
| 6 000 | 3,95473 Kč | 23 728,38 Kč |
| 9 000 | 3,85824 Kč | 34 724,16 Kč |
| 15 000 | 3,74004 Kč | 56 100,60 Kč |
| 21 000 | 3,66421 Kč | 76 948,41 Kč |
| 30 000 | 3,58551 Kč | 107 565,30 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


