XRCGB26M000F1H00R0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,13608 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4 362
Unit Price: 0,26000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 384
Unit Price: 0,44000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 128
Unit Price: 0,38000 Kč
Datasheet
XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB-F-H Series | Digi-Key Daily

XRCGB26M000F1H00R0

DigiKey Part Number
490-17327-2-ND - Tape & Reel (TR)
490-17327-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XRCGB26M000F1H00R0
Description
CRYSTAL 26.0000MHZ 6PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB26M000F1H00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes