



XRCGB26M000F0L00R0 | |
|---|---|
DigiKey Part Number | 490-16963-2-ND - Tape & Reel (TR) 490-16963-1-ND - Cut Tape (CT) 490-16963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F0L00R0 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F0L00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 50 | 4,92620 Kč | 246,31 Kč |
| 100 | 4,72460 Kč | 472,46 Kč |
| 250 | 4,46752 Kč | 1 116,88 Kč |
| 500 | 4,28234 Kč | 2 141,17 Kč |
| 1 000 | 4,10532 Kč | 4 105,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91613 Kč | 11 748,39 Kč |
| 6 000 | 3,75413 Kč | 22 524,78 Kč |
| 9 000 | 3,66252 Kč | 32 962,68 Kč |
| 15 000 | 3,55031 Kč | 53 254,65 Kč |
| 21 000 | 3,47832 Kč | 73 044,72 Kč |
| 30 000 | 3,40361 Kč | 102 108,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

