



XRCGB25M000FFS1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000FFS1AR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000FFS1AR0CT-ND - Cut Tape (CT) 490-XRCGB25M000FFS1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000FFS1AR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±8ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000FFS1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 50 | 7,04700 Kč | 352,35 Kč |
| 100 | 6,75720 Kč | 675,72 Kč |
| 250 | 6,39012 Kč | 1 597,53 Kč |
| 500 | 6,12554 Kč | 3 062,77 Kč |
| 1 000 | 5,87209 Kč | 5 872,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60157 Kč | 16 804,71 Kč |
| 6 000 | 5,36996 Kč | 32 219,76 Kč |
| 9 000 | 5,23895 Kč | 47 150,55 Kč |
| 15 000 | 5,07855 Kč | 76 178,25 Kč |
| 21 000 | 4,97562 Kč | 104 488,02 Kč |
| 30 000 | 4,86883 Kč | 146 064,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


