



XRCGB25M000F3A01R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F3A01R0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F3A01R0CT-ND - Cut Tape (CT) 490-XRCGB25M000F3A01R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A01R0 |
Description | 25.0MHZ CRYSTAL UNIT +/-30PPM IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A01R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 25 | 8,13360 Kč | 203,34 Kč |
| 50 | 7,79580 Kč | 389,79 Kč |
| 100 | 7,47460 Kč | 747,46 Kč |
| 250 | 7,06836 Kč | 1 767,09 Kč |
| 500 | 6,77554 Kč | 3 387,77 Kč |
| 1 000 | 6,49524 Kč | 6 495,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19610 Kč | 18 588,30 Kč |
| 6 000 | 5,93993 Kč | 35 639,58 Kč |
| 9 000 | 5,79509 Kč | 52 155,81 Kč |
| 15 000 | 5,61771 Kč | 84 265,65 Kč |
| 21 000 | 5,50388 Kč | 115 581,48 Kč |
| 30 000 | 5,38577 Kč | 161 573,10 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











