



XRCGB25M000F1SBCR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBCR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBCR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBCR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBCR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 50 | 5,06480 Kč | 253,24 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 250 | 4,59100 Kč | 1 147,75 Kč |
| 500 | 4,40160 Kč | 2 200,80 Kč |
| 1 000 | 4,21934 Kč | 4 219,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02490 Kč | 12 074,70 Kč |
| 6 000 | 3,85842 Kč | 23 150,52 Kč |
| 9 000 | 3,76424 Kč | 33 878,16 Kč |
| 15 000 | 3,64893 Kč | 54 733,95 Kč |
| 21 000 | 3,57492 Kč | 75 073,32 Kč |
| 30 000 | 3,49815 Kč | 104 944,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

