



XRCGB25M000F1SBBR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBBR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBBR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBBR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBBR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 50 | 5,07720 Kč | 253,86 Kč |
| 100 | 4,86680 Kč | 486,68 Kč |
| 250 | 4,60236 Kč | 1 150,59 Kč |
| 500 | 4,41250 Kč | 2 206,25 Kč |
| 1 000 | 4,22979 Kč | 4 229,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03486 Kč | 12 104,58 Kč |
| 6 000 | 3,86797 Kč | 23 207,82 Kč |
| 9 000 | 3,77356 Kč | 33 962,04 Kč |
| 15 000 | 3,65797 Kč | 54 869,55 Kč |
| 21 000 | 3,58377 Kč | 75 259,17 Kč |
| 30 000 | 3,50681 Kč | 105 204,30 Kč |
| 36 000 | 3,46812 Kč | 124 852,32 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |










