
XRCGB24M000FBV1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000FBV1BR0TR-ND - Tape & Reel (TR) 490-XRCGB24M000FBV1BR0CT-ND - Cut Tape (CT) 490-XRCGB24M000FBV1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000FBV1BR0 |
Description | CRYSTAL 24.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 105 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 105 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±35ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±15ppm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 25 | 5,59760 Kč | 139,94 Kč |
| 50 | 5,36400 Kč | 268,20 Kč |
| 100 | 5,14300 Kč | 514,30 Kč |
| 250 | 4,86268 Kč | 1 215,67 Kč |
| 500 | 4,66162 Kč | 2 330,81 Kč |
| 1 000 | 4,46871 Kč | 4 468,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26273 Kč | 12 788,19 Kč |
| 6 000 | 4,08639 Kč | 24 518,34 Kč |
| 9 000 | 3,98669 Kč | 35 880,21 Kč |
| 15 000 | 3,86457 Kč | 57 968,55 Kč |
| 21 000 | 3,78622 Kč | 79 510,62 Kč |
| 30 000 | 3,70490 Kč | 111 147,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

